IGBT Trench Field Stop 600 V 12 A 88 W Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGD06N60TATMA1

DigiKey Part Number
IGD06N60TATMA1TR-ND - Tape & Reel (TR)
IGD06N60TATMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IGD06N60TATMA1
Description
IGBT TRENCH FS 600V 12A TO252-3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 12 A 88 W Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IGD06N60TATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
12 A
Current - Collector Pulsed (Icm)
18 A
Vce(on) (Max) @ Vge, Ic
2.05V @ 15V, 6A
Power - Max
88 W
Switching Energy
200µJ
Input Type
Standard
Gate Charge
42 nC
Td (on/off) @ 25°C
9ns/130ns
Test Condition
400V, 6A, 23Ohm, 15V
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
PG-TO252-3-11
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.663
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,71400 €7,14 €
1000,47200 €47,20 €
5000,36812 €184,06 €
1.0000,33463 €334,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,29838 €745,95 €
5.0000,27598 €1.379,90 €
7.5000,26457 €1.984,28 €
12.5000,25388 €3.173,50 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,33380 €