
BM833 | |
|---|---|
DigiKey Part Number | 1914-BM833TR-ND - Tape & Reel (TR) 1914-BM833CT-ND - Cut Tape (CT) 1914-BM833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM833 |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BM833 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52833 | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 4.6mA | |
Current - Transmitting | 4.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 68-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,86800 € | 68,68 € |
| 25 | 6,50440 € | 162,61 € |
| 100 | 6,00540 € | 600,54 € |
| 250 | 5,70652 € | 1.426,63 € |
| 500 | 5,49568 € | 2.747,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,40300 € | 5.403,00 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,26640 € |



