
ICE5AR4770AG1XUMA1 | |
|---|---|
DigiKey Part Number | 448-ICE5AR4770AG1XUMA1TR-ND - Tape & Reel (TR) 448-ICE5AR4770AG1XUMA1CT-ND - Cut Tape (CT) 448-ICE5AR4770AG1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE5AR4770AG1XUMA1 |
Description | COOLSET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DSO-12-24 |
Datasheet | Datasheet |
Category | Voltage - Start Up 16 V |
Manufacturer Infineon Technologies | Voltage - Supply (Vcc/Vdd) 10V ~ 32V |
Series | Duty Cycle 75% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz |
Part Status Active | Fault Protection Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage |
Output Isolation Either | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width), 12 Leads |
Voltage - Breakdown 700V | Supplier Device Package PG-DSO-12-24 |
Topology Flyback | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,72360 € | 18,09 € |
| 100 | 0,63860 € | 63,86 € |
| 250 | 0,59820 € | 149,55 € |
| 500 | 0,57380 € | 286,90 € |
| 1.000 | 0,55374 € | 553,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54608 € | 1.365,20 € |
| 5.000 | 0,53298 € | 2.664,90 € |
| 7.500 | 0,52642 € | 3.948,15 € |
| 12.500 | 0,51915 € | 6.489,38 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |









