Similar

ICE3BR4765JGXUMA1 | |
|---|---|
DigiKey Part Number | ICE3BR4765JGXUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICE3BR4765JGXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz PG-DSO-12-10 |
Datasheet | Datasheet |
EDA/CAD Models | ICE3BR4765JGXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 27V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 24 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads | |
Supplier Device Package | PG-DSO-12-10 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65048 € | 1.626,20 € |
| 5.000 | 0,63583 € | 3.179,15 € |
| 7.500 | 0,62850 € | 4.713,75 € |
| 12.500 | 0,62038 € | 7.754,75 € |
| Unit Price without VAT: | 0,65048 € |
|---|---|
| Unit Price with VAT: | 0,76106 € |




