
ICE2QR2280GXUMA1 | |
|---|---|
DigiKey Part Number | ICE2QR2280GXUMA1TR-ND - Tape & Reel (TR) ICE2QR2280GXUMA1CT-ND - Cut Tape (CT) ICE2QR2280GXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE2QR2280GXUMA1 |
Description | IC OFFLINE SWITCH FLYBACK 12DSO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 52kHz PG-DSO-12-10 |
Datasheet | Datasheet |
EDA/CAD Models | ICE2QR2280GXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) 10.5V ~ 27V |
Manufacturer Infineon Technologies | Duty Cycle 50% |
Series | Frequency - Switching 52kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 53 W |
Part Status Active | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width), 12 Leads |
Voltage - Breakdown 800V | Supplier Device Package PG-DSO-12-10 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 18 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,58400 € | 15,84 € |
| 25 | 1,44400 € | 36,10 € |
| 100 | 1,28990 € | 128,99 € |
| 250 | 1,21636 € | 304,09 € |
| 500 | 1,17206 € | 586,03 € |
| 1.000 | 1,13560 € | 1.135,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08382 € | 2.709,55 € |
| 5.000 | 1,06085 € | 5.304,25 € |
| 7.500 | 1,04935 € | 7.870,12 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,50380 € |



