


IAUC41N06S5N102ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC41N06S5N102ATMA1TR-ND - Tape & Reel (TR) 448-IAUC41N06S5N102ATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IAUC41N06S5N102ATMA1 |
Description | MOSFET_)40V 60V) PG-TDSON-8 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 47A (Tj) 42W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC41N06S5N102ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.4V @ 13µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.3 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 1112.1 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package PG-TDSON-8-33 |
Rds On (Max) @ Id, Vgs 10.2mOhm @ 20A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,77300 € | 7,73 € |
| 100 | 0,51130 € | 51,13 € |
| 500 | 0,39906 € | 199,53 € |
| 1.000 | 0,36294 € | 362,94 € |
| 2.000 | 0,33255 € | 665,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29965 € | 1.498,25 € |
| 10.000 | 0,27933 € | 2.793,30 € |
| 15.000 | 0,26898 € | 4.034,70 € |
| 25.000 | 0,25879 € | 6.469,75 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |




