IGBT Module Trench Field Stop Three Level Inverter - IGBT, FET 1200 V 200 A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3L3MR12W3M1HH11BPSA1

DigiKey Part Number
448-F3L3MR12W3M1HH11BPSA1-ND
Manufacturer
Manufacturer Product Number
F3L3MR12W3M1HH11BPSA1
Description
IGBT MODULE 1200V 200A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Level Inverter - IGBT, FET 1200 V 200 A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F3L3MR12W3M1HH11BPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Level Inverter - IGBT, FET
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
200 A
Vce(on) (Max) @ Vge, Ic
1.4V @ 15V, 200A
Current - Collector Cutoff (Max)
37 µA
Input Capacitance (Cies) @ Vce
24.6 nF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1213,87000 €213,87 €
16207,29125 €3.316,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,87000 €
Unit Price with VAT:250,22790 €