
F3L150R07W2E3B11BOMA1 | |
|---|---|
DigiKey Part Number | F3L150R07W2E3B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L150R07W2E3B11BOMA1 |
Description | IGBT MOD 650V 150A 335W MOD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 650 V 150 A 335 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 1.9V @ 15V, 150A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 9.3 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 650 V | Package / Case Module |
Current - Collector (Ic) (Max) 150 A | Supplier Device Package Module |
Power - Max 335 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,54000 € | 59,54 € |
| 15 | 43,61600 € | 654,24 € |
| 105 | 37,28629 € | 3.915,06 € |
| Unit Price without VAT: | 59,54000 € |
|---|---|
| Unit Price with VAT: | 69,66180 € |



