
ESD959B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD959B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD959B1W0201E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD959B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD959B1W0201E6327XTSA1 |
Description | TVS DIODES |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 27.2V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 27.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | 95W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.21pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05000 € | 1,25 € |
| 100 | 0,04180 € | 4,18 € |
| 250 | 0,03804 € | 9,51 € |
| 500 | 0,03574 € | 17,87 € |
| 1.000 | 0,03383 € | 33,83 € |
| 2.500 | 0,03182 € | 79,55 € |
| 5.000 | 0,03061 € | 153,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03552 € | 532,80 € |
| 30.000 | 0,03240 € | 972,00 € |
| 45.000 | 0,03081 € | 1.386,45 € |
| 75.000 | 0,02902 € | 2.176,50 € |
| 105.000 | 0,02796 € | 2.935,80 € |
| 150.000 | 0,02693 € | 4.039,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

