ESD1P0RFWH6327XTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 78.082
Unit Price: 0,27000 €
Datasheet
15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD1P0RFWH6327XTSA1

DigiKey Part Number
ESD1P0RFWH6327XTSA1TR-ND - Tape & Reel (TR)
ESD1P0RFWH6327XTSA1CT-ND - Cut Tape (CT)
ESD1P0RFWH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD1P0RFWH6327XTSA1
Description
TVS DIODE 70VWM 15VC PGSOT323
Customer Reference
Detailed Description
15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, HDMI, RF Antenna
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes