
ESD178B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD178B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD178B1W0201E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD178B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD178B1W0201E6327XTSA1 |
Description | TVS DIODES |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.6V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | 1.3V | |
Voltage - Clamping (Max) @ Ipp | 4.6V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 23W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.21pF @ 5GHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04880 € | 1,22 € |
| 100 | 0,04090 € | 4,09 € |
| 250 | 0,03716 € | 9,29 € |
| 500 | 0,03488 € | 17,44 € |
| 1.000 | 0,03302 € | 33,02 € |
| 2.500 | 0,03105 € | 77,62 € |
| 5.000 | 0,02987 € | 149,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03479 € | 521,85 € |
| 30.000 | 0,03172 € | 951,60 € |
| 45.000 | 0,03016 € | 1.357,20 € |
| 75.000 | 0,02840 € | 2.130,00 € |
| 105.000 | 0,02736 € | 2.872,80 € |
| 150.000 | 0,02634 € | 3.951,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


