Diode Array 3 Independent 1600 V Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDB6U205N16LHOSA1

DigiKey Part Number
DDB6U205N16LHOSA1-ND
Manufacturer
Manufacturer Product Number
DDB6U205N16LHOSA1
Description
DIODE MODULE GP 1600V MODULE
Customer Reference
Detailed Description
Diode Array 3 Independent 1600 V Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
1.47 V @ 200 A
Speed
-
Current - Reverse Leakage @ Vr
10 mA @ 1600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.