


DDB2U20N12W1RFB11BPSA1 | |
|---|---|
DigiKey Part Number | 448-DDB2U20N12W1RFB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DDB2U20N12W1RFB11BPSA1 |
Description | BRIDGE RECT 1P 1.2KV 20A EASY1B1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Silicon Carbide Schottky 1.2 kV Chassis Mount AG-EASY1B-1 |
Datasheet | Datasheet |
EDA/CAD Models | DDB2U20N12W1RFB11BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Silicon Carbide Schottky | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 20 A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 20 A | |
Current - Reverse Leakage @ Vr | 58 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,47000 € | 49,47 € |
| 24 | 36,41250 € | 873,90 € |
| Unit Price without VAT: | 49,47000 € |
|---|---|
| Unit Price with VAT: | 57,87990 € |


