
CYW20822P4EPI040XUMA1 | |
|---|---|
DigiKey Part Number | 448-CYW20822P4EPI040XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW20822P4EPI040XUMA1 |
Description | IC RF TXRX+MCU BLE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 27-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -101dBm | |
Memory Size | 1MB Flash, 128kB RAM | |
Serial Interfaces | GPIO, I2C, SPI, UART, USB | |
GPIO | 12 | |
Voltage - Supply | 1.7V ~ 3.3V | |
Current - Receiving | 1.3mA | |
Current - Transmitting | 1.4mA ~ 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 27-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,02712 € | 2.013,56 € |
| 1.000 | 3,87913 € | 3.879,13 € |
| 1.500 | 3,79657 € | 5.694,85 € |
| Unit Price without VAT: | 4,02712 € |
|---|---|
| Unit Price with VAT: | 4,71173 € |

