IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 36-UFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20707VA1PKWBGT

DigiKey Part Number
BCM20707VA1PKWBGT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW20707VA1PKWBGT
Description
IC RF TXRX+MCU BLE 36WLBGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 36-UFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
9dBm
Sensitivity
-96.5dBm
Memory Size
-
Serial Interfaces
I2S, SPI, UART
GPIO
8
Voltage - Supply
3.3V
Current - Receiving
26.4mA
Current - Transmitting
60mA
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-UFBGA, WLBGA
Supplier Device Package
36-WLBGA (2.51x2.77)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0003,20307 €16.015,35 €
Manufacturers Standard Package
Unit Price without VAT:3,20307 €
Unit Price with VAT:3,74759 €