24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3178-24LQXQ

DigiKey Part Number
448-CYPD3178-24LQXQ-ND
Manufacturer
Manufacturer Product Number
CYPD3178-24LQXQ
Description
CCG3PA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Controller I2C Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CYPD3178-24LQXQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C
Standards
-
Voltage - Supply
3V ~ 24.5V
Current - Supply
10mA
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.807
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,94000 €9,40 €
250,85480 €21,37 €
1000,76120 €76,12 €
4900,69022 €338,21 €
9800,68016 €666,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,49760 €