
CYBT-333047-02 | |
|---|---|
DigiKey Part Number | 448-CYBT-333047-02TR-ND - Tape & Reel (TR) 448-CYBT-333047-02CT-ND - Cut Tape (CT) 448-CYBT-333047-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBT-333047-02 |
Description | RF TXRX MOD BLUETOOTHU.FL SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CYBT-333047-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 4Mbps | |
Power - Output | 12dBm | |
Sensitivity | -96.5dBm | |
Serial Interfaces | ADC, I2C, I2S, PCM, PWM, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | 512kB Flash, 352kB RAM, 848kB ROM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 26.4mA | |
Current - Transmitting | 52.5mA ~ 60.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Package / Case | 24-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 10 | 7,33100 € | 73,31 € |
| 25 | 6,94400 € | 173,60 € |
| 100 | 6,41290 € | 641,29 € |
| 250 | 6,09480 € | 1.523,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,87032 € | 2.935,16 € |
| 1.000 | 5,65888 € | 5.658,88 € |
| 1.500 | 5,54101 € | 8.311,51 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 9,88650 € |


