Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBT-333032-02

DigiKey Part Number
448-CYBT-333032-02TR-ND - Tape & Reel (TR)
448-CYBT-333032-02CT-ND - Cut Tape (CT)
448-CYBT-333032-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYBT-333032-02
Description
RF TXRX MODULE BLUETOOTH SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
8DPSK, DQPSK, GFSK
Frequency
2.402GHz ~ 2.48GHz
Data Rate
4Mbps
Power - Output
12dBm
Sensitivity
-96.5dBm
Serial Interfaces
ADC, I2C, I2S, PCM, PWM, SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
512kB Flash, 352kB RAM, 848kB ROM
Voltage - Supply
2.3V ~ 3.6V
Current - Receiving
26.4mA
Current - Transmitting
52.5mA ~ 60.3mA
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C (TA)
Package / Case
24-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,64000 €7,64 €
106,62100 €66,21 €
256,27000 €156,75 €
1005,78830 €578,83 €
2505,49984 €1.374,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,29614 €2.648,07 €
1.0005,10430 €5.104,30 €
1.5004,99735 €7.496,02 €
Manufacturers Standard Package
Unit Price without VAT:7,64000 €
Unit Price with VAT:8,93880 €