MFR Recommended

CY7C65631-56LTXCT | |
|---|---|
DigiKey Part Number | 448-CY7C65631-56LTXCTTR-ND - Tape & Reel (TR) 448-CY7C65631-56LTXCT-ND - Cut Tape (CT) 448-CY7C65631-56LTXCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65631-56LTXCT |
Description | IC USB CTLR 2.0 4PORT AEC 56QFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65631-56LTXCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |


