
CY7C65620-56LTXI | |
|---|---|
DigiKey Part Number | 448-CY7C65620-56LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65620-56LTXI |
Description | IC USB CTLR 2.0 2PORT 56-QFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65620-56LTXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,38000 € | 21,38 € |
| 10 | 17,17800 € | 171,78 € |
| 25 | 16,12880 € | 403,22 € |
| 100 | 14,97610 € | 1.497,61 € |
| 260 | 14,40619 € | 3.745,61 € |
| 520 | 14,07877 € | 7.320,96 € |
| Unit Price without VAT: | 21,38000 € |
|---|---|
| Unit Price with VAT: | 25,01460 € |

