
CY7C63413-PXC | |
|---|---|
DigiKey Part Number | 448-CY7C63413-PXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63413-PXC |
Description | IC MCU 8K USB LS PERIPH 40DIP |
Customer Reference | |
Detailed Description | M8B M8™ USB Microcontroller Microcontroller IC OTP (8kB) 40-DIP (0.600", 15.24mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | M8B | |
Program Memory Type | OTP (8kB) | |
Controller Series | CY7C634xx | |
RAM Size | 256 x 8 | |
Interface | PS/2, USB | |
Number of I/O | 32 | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Base Product Number |

