


CY7C60323-PVXC | |
|---|---|
DigiKey Part Number | 448-CY7C60323-PVXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C60323-PVXC |
Description | IC MCU 8BIT 8KB FLASH 28SSOP |
Customer Reference | |
Detailed Description | M8C enCoRe™ III CY7C603xx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C60323-PVXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | I2C, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15100 € | 21,51 € |
| 47 | 1,87383 € | 88,07 € |
| 141 | 1,73851 € | 245,13 € |
| 282 | 1,67238 € | 471,61 € |
| 517 | 1,62420 € | 839,71 € |
| 1.034 | 1,57830 € | 1.631,96 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,35790 € |

