
CY62167GN30-45ZXI | |
|---|---|
DigiKey Part Number | 448-CY62167GN30-45ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62167GN30-45ZXI |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | CY62167GN30-45ZXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,29000 € | 15,29 € |
| 10 | 14,18700 € | 141,87 € |
| 25 | 13,74360 € | 343,59 € |
| 96 | 13,09896 € | 1.257,50 € |
| 192 | 12,77193 € | 2.452,21 € |
| 288 | 12,58271 € | 3.623,82 € |
| 576 | 12,26373 € | 7.063,91 € |
| Unit Price without VAT: | 15,29000 € |
|---|---|
| Unit Price with VAT: | 17,88930 € |

