


CY62167ELL-45ZXI | |
|---|---|
DigiKey Part Number | CY62167ELL-45ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62167ELL-45ZXI |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | CY62167ELL-45ZXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,63000 € | 17,63 € |
| 10 | 16,35000 € | 163,50 € |
| 25 | 15,83600 € | 395,90 € |
| 96 | 15,09042 € | 1.448,68 € |
| 192 | 14,71255 € | 2.824,81 € |
| 288 | 14,49417 € | 4.174,32 € |
| 576 | 14,12616 € | 8.136,67 € |
| Unit Price without VAT: | 17,63000 € |
|---|---|
| Unit Price with VAT: | 20,62710 € |










