
CY62146ELL-45ZSXIT | |
|---|---|
DigiKey Part Number | 448-CY62146ELL-45ZSXITTR-ND - Tape & Reel (TR) 448-CY62146ELL-45ZSXITCT-ND - Cut Tape (CT) 448-CY62146ELL-45ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62146ELL-45ZSXIT |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 7,28500 € | 72,85 € |
| 25 | 7,06280 € | 176,57 € |
| 50 | 6,89520 € | 344,76 € |
| 100 | 6,72840 € | 672,84 € |
| 250 | 6,50988 € | 1.627,47 € |
| 500 | 6,34688 € | 3.173,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,18641 € | 6.186,41 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,16110 € |

