Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz, 220MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY23EP09ZXI-1H

DigiKey Part Number
448-CY23EP09ZXI-1H-ND
Manufacturer
Manufacturer Product Number
CY23EP09ZXI-1H
Description
IC FANOUT BUFFER 16TSSOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz, 220MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CY23EP09ZXI-1H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:9
Manufacturer
Infineon Technologies
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
200MHz, 220MHz
Part Status
Active
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V, 3.3V
Type
Fanout Buffer (Distribution), Zero Delay Buffer
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, LVTTL
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
LVCMOS
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,58000 €23,58 €
1018,89300 €188,93 €
9616,46885 €1.581,01 €
19215,98547 €3.069,21 €
28815,74344 €4.534,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,58000 €
Unit Price with VAT:27,58860 €