
CY14V101QS-BK108XIT | |
|---|---|
DigiKey Part Number | 448-CY14V101QS-BK108XITTR-ND - Tape & Reel (TR) 448-CY14V101QS-BK108XITCT-ND - Cut Tape (CT) 448-CY14V101QS-BK108XITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY14V101QS-BK108XIT |
Description | IC NVSRAM 1MBIT SPI 24FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 108 MHz 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY14V101QS-BK108XIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,90000 € | 17,90 € |
| 10 | 16,59700 € | 165,97 € |
| 25 | 16,07560 € | 401,89 € |
| 50 | 15,68380 € | 784,19 € |
| 100 | 15,29550 € | 1.529,55 € |
| 250 | 14,79000 € | 3.697,50 € |
| 500 | 14,41492 € | 7.207,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 13,68833 € | 27.376,66 € |
| Unit Price without VAT: | 17,90000 € |
|---|---|
| Unit Price with VAT: | 20,94300 € |

