
CY8C4126LDAS453XQLA1 | |
|---|---|
DigiKey Part Number | 448-CY8C4126LDAS453XQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4126LDAS453XQLA1 |
Description | PSOC4 - GENERAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSoC™ 4 Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, DMA, LCD, POR, PWM, Temp Sensor, TRNG, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x10/16x12b SAR; D/A 2x7b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 2,77827 € | 7.223,50 € |
| Unit Price without VAT: | 2,77827 € |
|---|---|
| Unit Price with VAT: | 3,25058 € |

