
BTS409L1 E3043 | |
|---|---|
DigiKey Part Number | BTS409L1E3043-ND |
Manufacturer | |
Manufacturer Product Number | BTS409L1 E3043 |
Description | IC PWR SWITCH N-CHAN 1:1 TO220-5 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.8A P-TO220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.8A | |
Rds On (Typ) | 160mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | P-TO220-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02806 € | 514,03 € |
| Unit Price without VAT: | 1,02806 € |
|---|---|
| Unit Price with VAT: | 1,20283 € |

