P-Channel 30 V 9A (Ta), 39.5A (Tc) 2.1W (Ta), 40W (Tc) Surface Mount PG-TSDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSZ180P03NS3EGATMA1

DigiKey Part Number
BSZ180P03NS3EGATMA1TR-ND - Tape & Reel (TR)
BSZ180P03NS3EGATMA1CT-ND - Cut Tape (CT)
BSZ180P03NS3EGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSZ180P03NS3EGATMA1
Description
MOSFET P-CH 30V 9A/39.5A TSDSON
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 9A (Ta), 39.5A (Tc) 2.1W (Ta), 40W (Tc) Surface Mount PG-TSDSON-8
Datasheet
 Datasheet
EDA/CAD Models
BSZ180P03NS3EGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.1V @ 48µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2220 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSON-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,53400 €5,34 €
1000,34660 €34,66 €
5000,26610 €133,05 €
1.0000,24012 €240,12 €
2.0000,21825 €436,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19458 €972,90 €
10.0000,17995 €1.799,50 €
15.0000,17249 €2.587,35 €
25.0000,16412 €4.103,00 €
35.0000,15916 €5.570,60 €
50.0000,15434 €7.717,00 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,00620 €