New Product
P-Channel 60 V 1.9A (Ta), 3.2A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4-U01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 1.9A (Ta), 3.2A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4-U01
TO-261-3

BSP171IATMA1

DigiKey Part Number
448-BSP171IATMA1TR-ND - Tape & Reel (TR)
448-BSP171IATMA1CT-ND - Cut Tape (CT)
448-BSP171IATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSP171IATMA1
Description
BSP171IATMA1
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 1.9A (Ta), 3.2A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4-U01
Datasheet
 Datasheet
EDA/CAD Models
BSP171IATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
250mOhm @ 1.9A, 10V
Vgs(th) (Max) @ Id
2V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
550 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT223-4-U01
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,45600 €4,56 €
1000,29470 €29,47 €
5000,22480 €112,40 €
1.0000,20228 €202,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15314 €459,42 €
6.0000,14042 €842,52 €
9.0000,13394 €1.205,46 €
15.0000,12666 €1.899,90 €
21.0000,12235 €2.569,35 €
30.0000,12159 €3.647,70 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,86580 €