
BSC015NE2LS5IATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC015NE2LS5IATMA1TR-ND - Tape & Reel (TR) 448-BSC015NE2LS5IATMA1CT-ND - Cut Tape (CT) 448-BSC015NE2LS5IATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC015NE2LS5IATMA1 |
Description | MOSFET N-CH 25V 33A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 33A (Ta), 100A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC015NE2LS5IATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 12 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS7650 | onsemi | 4.718 | FDMS7650CT-ND | 3,13000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,17700 € | 11,77 € |
| 100 | 0,78950 € | 78,95 € |
| 500 | 0,62316 € | 311,58 € |
| 1.000 | 0,56966 € | 569,66 € |
| 2.000 | 0,52467 € | 1.049,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47598 € | 2.379,90 € |
| 10.000 | 0,44591 € | 4.459,10 € |
| 15.000 | 0,43060 € | 6.459,00 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,16450 € |












