


BGSX24MU16E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BGSX24MU16E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSX24MU16E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSX24MU16E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSX24MU16E6327XTSA1 |
Description | IC RF SWITCH DP4T 5GHZ ULGA16-1 |
Customer Reference | |
Detailed Description | RF Switch IC GSM, LTE, WCDMA DP4T PG-ULGA-16-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGSX24MU16E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Type | GSM, LTE, WCDMA | |
Topology | Reflective | |
Circuit | DP4T | |
Frequency Range | 100MHz ~ 5GHz | |
Isolation | 34dB | |
Insertion Loss | 1dB | |
Test Frequency | 5GHz | |
P1dB | - | |
IIP3 | 77dBm | |
Features | DC Blocked | |
Impedance | - | |
Voltage - Supply | 1.65V ~ 3.4V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFLGA Exposed Pad | |
Supplier Device Package | PG-ULGA-16-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,82600 € | 20,65 € |
| 100 | 0,75740 € | 75,74 € |
| 250 | 0,71624 € | 179,06 € |
| 500 | 0,68712 € | 343,56 € |
| 1.000 | 0,65966 € | 659,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,60534 € | 2.724,03 € |
| 9.000 | 0,58256 € | 5.243,04 € |
| 13.500 | 0,56986 € | 7.693,11 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |






