Similar
Similar

BFR 360L3 E6327 | |
|---|---|
DigiKey Part Number | BFR360L3E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR 360L3 E6327 |
Description | RF TRANS NPN 9V 14GHZ TSLP-3-1 |
Customer Reference | |
Detailed Description | RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-TSLP-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 9V | |
Frequency - Transition | 14GHz | |
Noise Figure (dB Typ @ f) | 1dB ~ 1.3dB @ 1.8GHz ~ 3GHz | |
Gain | 11.5dB ~ 16dB | |
Power - Max | 210mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 15mA, 3V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10724 € | 1.608,60 € |
| 30.000 | 0,10511 € | 3.153,30 € |
| 45.000 | 0,10405 € | 4.682,25 € |
| 75.000 | 0,10287 € | 7.715,25 € |
| Unit Price without VAT: | 0,10724 € |
|---|---|
| Unit Price with VAT: | 0,12547 € |



