Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847CWH6778XTSA1 | |
|---|---|
DigiKey Part Number | BC847CWH6778XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847CWH6778XTSA1 |
Description | TRANS NPN 45V 0.1A PG-SOT323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847CW,115 | Nexperia USA Inc. | 98 | 1727-4312-1-ND | 0,11000 € | Direct |
| BC847CW-7-F | Diodes Incorporated | 270 | BC847CW-FDICT-ND | 0,15000 € | Direct |
| BC847CWT1G | onsemi | 2.500 | BC847CWT1GOSCT-ND | 0,13000 € | Direct |
| BC850CW,115 | Nexperia USA Inc. | 510 | 1727-4861-1-ND | 0,13000 € | Direct |
| SBC847CWT1G | onsemi | 3 | SBC847CWT1GOSCT-ND | 0,12000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05107 € | 153,21 € |
| 6.000 | 0,04882 € | 292,92 € |
| 9.000 | 0,04222 € | 379,98 € |
| 30.000 | 0,04143 € | 1.242,90 € |
| 75.000 | 0,03431 € | 2.573,25 € |
| 150.000 | 0,03378 € | 5.067,00 € |
| Unit Price without VAT: | 0,05107 € |
|---|---|
| Unit Price with VAT: | 0,05975 € |






