RF Diode Schottky - 1 Pair Series Connection 8V 130 mA 150 mW PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT6804WH6327XTSA1

DigiKey Part Number
BAT6804WH6327XTSA1TR-ND - Tape & Reel (TR)
BAT6804WH6327XTSA1CT-ND - Cut Tape (CT)
BAT6804WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT6804WH6327XTSA1
Description
DIODE SCHOTTKY 8V 150MW SOT323-3
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 8V 130 mA 150 mW PG-SOT323
Datasheet
 Datasheet
EDA/CAD Models
BAT6804WH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
8V
Current - Max
130 mA
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
10Ohm @ 5mA, 10kHz
Power Dissipation (Max)
150 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,29400 €2,94 €
1000,28550 €28,55 €
5000,23376 €116,88 €
1.0000,21082 €210,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16689 €500,67 €
6.0000,16524 €991,44 €
9.0000,15949 €1.435,41 €
15.0000,15907 €2.386,05 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,52650 €