
BAT2402ELSE6327XTSA1 | |
|---|---|
DigiKey Part Number | 2156-BAT2402ELSE6327XTSA1-448-ND |
Manufacturer | |
Manufacturer Product Number | BAT2402ELSE6327XTSA1 |
Description | DIODE SCHOTTKY 4V 100MW TSSLP23 |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 4V 110 mA 100 mW PG-TSSLP-2-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 110 mA | |
Capacitance @ Vr, F | 0.2pF @ 0V, 1MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | PG-TSSLP-2-3 |
| Bulk: | 18713 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | 0,67987 € | 258,35 € |
| Unit Price without VAT: | 0,67987 € |
|---|---|
| Unit Price with VAT: | 0,79545 € |


