
BAR6303WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BAR6303WE6327HTSA1TR-ND - Tape & Reel (TR) BAR6303WE6327HTSA1CT-ND - Cut Tape (CT) BAR6303WE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR6303WE6327HTSA1 |
Description | RF DIODE PIN 50V 250MW SOD323-2 |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 100 mA 250 mW PG-SOD323-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAR6303WE6327HTSA1 Models |
Category | Capacitance @ Vr, F 0.3pF @ 5V, 1MHz |
Manufacturer Infineon Technologies | Resistance @ If, F 1Ohm @ 10mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 250 mW |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Diode Type PIN - Single | Package / Case SC-76, SOD-323 |
Voltage - Peak Reverse (Max) 50V | Supplier Device Package PG-SOD323-3D |
Current - Max 100 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP1320-011LF | Skyworks Solutions Inc. | 8.005 | 863-1094-1-ND | 4,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,08640 € | 2,16 € |
| 100 | 0,07320 € | 7,32 € |
| 250 | 0,06684 € | 16,71 € |
| 500 | 0,06300 € | 31,50 € |
| 1.000 | 0,05984 € | 59,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05594 € | 167,82 € |
| 6.000 | 0,05404 € | 324,24 € |
| 9.000 | 0,05308 € | 477,72 € |
| 15.000 | 0,05202 € | 780,30 € |
| 21.000 | 0,05140 € | 1.079,40 € |
| 30.000 | 0,05081 € | 1.524,30 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |











