
AUIRS2113S | |
|---|---|
DigiKey Part Number | AUIRS2113S-ND |
Manufacturer | |
Manufacturer Product Number | AUIRS2113S |
Description | IC GATE DRVR HALF-BRIDGE 16SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AUIRS2113S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 3V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 9.5V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 25ns, 15ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

