
AUIRFR4620TRL | |
|---|---|
DigiKey Part Number | 448-AUIRFR4620TRLTR-ND - Tape & Reel (TR) 448-AUIRFR4620TRLCT-ND - Cut Tape (CT) 448-AUIRFR4620TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRFR4620TRL |
Description | MOSFET N-CH 200V 24A DPAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 24A (Tc) 144W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | AUIRFR4620TRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 78mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1710 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 144W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,05300 € | 30,53 € |
| 100 | 2,18350 € | 218,35 € |
| 500 | 2,09978 € | 1.049,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,71550 € | 5.146,50 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,37030 € |



