
AIMZA75R060M1HXKSA1 | |
|---|---|
DigiKey Part Number | 448-AIMZA75R060M1HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIMZA75R060M1HXKSA1 |
Description | AUTOMOTIVE_SICMOS |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 32A (Tj) 144W (Tc) Through Hole PG-TO247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 11.1A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 4mA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 18 V | |
Vgs (Max) | +23V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 779 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 144W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| 30 | 4,79133 € | 143,74 € |
| 120 | 4,05683 € | 486,82 € |
| 510 | 3,67896 € | 1.876,27 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,52380 € |

