
AIMBG75R040M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-AIMBG75R040M2HXTMA1TR-ND - Tape & Reel (TR) 448-AIMBG75R040M2HXTMA1CT-ND - Cut Tape (CT) 448-AIMBG75R040M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | Infineon Technologies Americas Corp. |
Manufacturer Product Number | AIMBG75R040M2HXTMA1 |
Description | AIMBG75R040M2HXTMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 42A (Tc) 156W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 750 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 21.7A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 4.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 1063 pF @ 500 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 5,52800 € | 55,28 € |
| 100 | 4,44830 € | 444,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,63421 € | 3.634,21 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,43020 € |


