Similar



AIKW50N65RF5XKSA1 | |
|---|---|
DigiKey Part Number | 448-AIKW50N65RF5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIKW50N65RF5XKSA1 |
Description | IGBT TRENCH FS 650V 80A TO247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 80 A 250 W Through Hole PG-TO247-3 |
Datasheet | Datasheet |
EDA/CAD Models | AIKW50N65RF5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 50A | |
Power - Max | 250 W | |
Switching Energy | 310µJ (on), 120µJ (off) | |
Input Type | Standard | |
Gate Charge | 109 nC | |
Td (on/off) @ 25°C | 20ns/156ns | |
Test Condition | 400V, 25A, 12Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 3,77696 € | 906,47 € |
| Unit Price without VAT: | 3,77696 € |
|---|---|
| Unit Price with VAT: | 4,41904 € |


