Half-Bridge Gate Driver IC Non-Inverting PG-DSO-28-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6EDL04I06NTXUMA1

DigiKey Part Number
6EDL04I06NTXUMA1TR-ND - Tape & Reel (TR)
6EDL04I06NTXUMA1CT-ND - Cut Tape (CT)
6EDL04I06NTXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6EDL04I06NTXUMA1
Description
IC GATE DRVR HALF-BRIDG DSO28-17
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting PG-DSO-28-17
Datasheet
 Datasheet
EDA/CAD Models
6EDL04I06NTXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel, P-Channel)
Voltage - Supply
13V ~ 17.5V
Logic Voltage - VIL, VIH
1.1V, 1.7V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
60ns, 26ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-28-17
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,33700 €23,37 €
252,14280 €53,57 €
1001,92960 €192,96 €
2501,82800 €457,00 €
5001,76670 €883,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,71623 €1.716,23 €
2.0001,67471 €3.349,42 €
3.0001,65392 €4.961,76 €
5.0001,63089 €8.154,45 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,65040 €