
2ED2110S06MXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED2110S06MXUMA1TR-ND - Tape & Reel (TR) 448-2ED2110S06MXUMA1CT-ND - Cut Tape (CT) 448-2ED2110S06MXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2110S06MXUMA1 |
Description | IC GATE DRVR HI/LOW SIDE 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2110S06MXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 6V, 14V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 650 V | |
Rise / Fall Time (Typ) | 25ns, 17ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,69500 € | 16,95 € |
| 25 | 1,54960 € | 38,74 € |
| 100 | 1,38990 € | 138,99 € |
| 250 | 1,31380 € | 328,45 € |
| 500 | 1,26796 € | 633,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23024 € | 1.230,24 € |
| 2.000 | 1,19918 € | 2.398,36 € |
| 3.000 | 1,18362 € | 3.550,86 € |
| 5.000 | 1,16639 € | 5.831,95 € |
| 7.000 | 1,15632 € | 8.094,24 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,65590 € |

















