MFR Recommended

1ED020I12FTXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED020I12FTXUMA1TR-ND - Tape & Reel (TR) 448-1ED020I12FTXUMA1CT-ND - Cut Tape (CT) 448-1ED020I12FTXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED020I12FTXUMA1 |
Description | DGT ISO 4.5KV 1CH GT DVR DSO16 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 4500Vrms 1 Channel PG-DSO-16-15 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED020I12FTXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 4500Vrms | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 30ns, 20ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-15 | |
Base Product Number |


