New at DigiKey
High Temp Polyimide Tape Silicone Thermosetting Adhesive Amber 0.47" (12.00mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITL-8201-12-33

DigiKey Part Number
6517-ITL-8201-12-33-ND
Manufacturer
Manufacturer Product Number
ITL-8201-12-33
Description
TAPE FILM AMBER
Customer Reference
Detailed Description
High Temp Polyimide Tape Silicone Thermosetting Adhesive Amber 0.47" (12.00mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inducomp
Series
*
Packaging
Bulk
Part Status
Active
Tape Type
High Temp Polyimide
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyimide
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.47" (12.00mm)
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Masking, High Temperature, Wave Soldering
Temperature Range
356°F (180°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
30°F ~ 60°F (18°C ~ 28°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Inducomp
FREE SHIPPING on orders of 86,06 € or more for products shipped by Inducomp
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,35000 €37,35 €
1031,75200 €317,52 €
2526,99040 €674,76 €
5025,09820 €1.254,91 €
10024,09630 €2.409,63 €
20023,36845 €4.673,69 €
Unit Price without VAT:37,35000 €
Unit Price with VAT:43,69950 €