New at DigiKey
Insulating, High Temperature Tape Silicone Adhesive Amber 0.98" (25.00mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITL-6211-25-33

DigiKey Part Number
6517-ITL-6211-25-33-ND
Manufacturer
Manufacturer Product Number
ITL-6211-25-33
Description
TAPE ELECTRICAL AMBER
Customer Reference
Detailed Description
Insulating, High Temperature Tape Silicone Adhesive Amber 0.98" (25.00mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inducomp
Series
*
Packaging
Bulk
Part Status
Active
Tape Type
Insulating, High Temperature
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.98" (25.00mm)
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Electrically Insulating, High Temperature, Static Dissipative
Temperature Range
500°F (260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
71°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Inducomp
FREE SHIPPING on orders of 86,06 € or more for products shipped by Inducomp
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,10000 €35,10 €
1029,83700 €298,37 €
2525,36200 €634,05 €
5023,58900 €1.179,45 €
10022,64240 €2.264,24 €
20021,96250 €4.392,50 €
Unit Price without VAT:35,10000 €
Unit Price with VAT:41,06700 €