
ITL-6211-19-33 | |
|---|---|
DigiKey Part Number | 6517-ITL-6211-19-33-ND |
Manufacturer | |
Manufacturer Product Number | ITL-6211-19-33 |
Description | TAPE ELECTRICAL AMBER |
Customer Reference | |
Detailed Description | Insulating, High Temperature Tape Silicone Adhesive Amber 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inducomp | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Insulating, High Temperature | |
Adhesive | Silicone | |
Backing, Carrier | Polyimide | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 108' (32.9m) 36 yds | |
Color | Amber | |
Usage | Electrically Insulating, High Temperature, Static Dissipative | |
Temperature Range | 500°F (260°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,38000 € | 24,38 € |
| 10 | 20,72300 € | 207,23 € |
| 25 | 17,60800 € | 440,20 € |
| 50 | 16,37720 € | 818,86 € |
| 100 | 15,72320 € | 1.572,32 € |
| 200 | 15,24985 € | 3.049,97 € |
| Unit Price without VAT: | 24,38000 € |
|---|---|
| Unit Price with VAT: | 28,52460 € |

