
PASTEOT-800495-C007 | |
|---|---|
DigiKey Part Number | 6204-PASTEOT-800495-C007-ND |
Manufacturer | |
Manufacturer Product Number | PASTEOT-800495-C007 |
Description | 8.9HF SAC305 T4 NC BEST SELLER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | No-Clean Solder Paste SAC305 Cartridge, 21.16 oz (600g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Indium Corporation of America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | SAC305 | |
Melting Point | 428°F (220°C) | |
Flux Type | No-Clean | |
Mesh Type | 4 | |
Form | Cartridge, 21.16 oz (600g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -4°F ~ 50°F (-20°C ~ 10°C) | |
Digi-Key Storage | Refrigerated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,23000 € | 282,23 € |
| 5 | 243,02200 € | 1.215,11 € |
| 10 | 227,78600 € | 2.277,86 € |
| 30 | 205,46867 € | 6.164,06 € |
| Unit Price without VAT: | 282,23000 € |
|---|---|
| Unit Price with VAT: | 330,20910 € |



